Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC3210EUD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3210EUD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3210EUD#TRPBF |
Description | IC LED DRIVER RGLTR 25MA 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 25mA, 400mA 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3210EUD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 5 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 4.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA, 400mA | |
Frequency | 800kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,01547 € | 7 538,68 € |
| Unit Price without VAT: | 3,01547 € |
|---|---|
| Unit Price with VAT: | 3,61856 € |


