LTC3205EUF#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 3,45155 €
Datasheet
LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 250mA 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3205EUF#TR

DigiKey Part Number
LTC3205EUF#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3205EUF#TR
Description
IC LED DRIVER RGLTR DIM 24QFN
Customer Reference
Detailed Description
LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 250mA 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3205EUF#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
9
Voltage - Supply (Min)
2.8V
Voltage - Supply (Max)
4.5V
Voltage - Output
-
Current - Output / Channel
250mA
Frequency
800kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types