


LTC3609EWKG#PBF | |
|---|---|
DigiKey Part Number | LTC3609EWKG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3609EWKG#PBF |
Description | IC REG BUCK ADJ 6A 52QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 52-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3609EWKG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 52-QFN-Multipad (7x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,11000 € | 18,11 € |
| 10 | 14,46000 € | 144,60 € |
| 45 | 13,07644 € | 588,44 € |
| 135 | 12,37763 € | 1 670,98 € |
| 270 | 12,03570 € | 3 249,64 € |
| 540 | 11,75431 € | 6 347,33 € |
| Unit Price without VAT: | 18,11000 € |
|---|---|
| Unit Price with VAT: | 21,73200 € |


