LTC3025EDC-1#PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2 888
Unit Price: 4,50000 €
Datasheet
Linear Voltage Regulator IC 1 Output 500mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 500mA 6-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LTC3025EDC-1#PBF

DigiKey Part Number
LTC3025EDC-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3025EDC-1#PBF
Description
IC REG LINEAR 500MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 500mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC3025EDC-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Discontinued at DigiKey
Number of Regulators
1
Current - Output
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types