


LTC2992IMS-1#PBF | |
|---|---|
DigiKey Part Number | LTC2992IMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2992IMS-1#PBF |
Description | IC PWR MONITOR DUAL WIDE 16MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Telecommunications 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2992IMS-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Telecommunications | |
Voltage - Input | 0V ~ 100V | |
Voltage - Supply | 3V ~ 100V | |
Current - Supply | 1.6 mA | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,52000 € | 11,52 € |
| 10 | 9,07600 € | 90,76 € |
| 37 | 8,24784 € | 305,17 € |
| 111 | 7,75252 € | 860,53 € |
| 259 | 7,46232 € | 1 932,74 € |
| 518 | 7,27127 € | 3 766,52 € |
| 1 036 | 7,11409 € | 7 370,20 € |
| Unit Price without VAT: | 11,52000 € |
|---|---|
| Unit Price with VAT: | 13,82400 € |


