


| LTC2931HF#TRPBF | |
|---|---|
| DigiKey Part Number | LTC2931HF#TRPBF-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LTC2931HF#TRPBF | 
| Description | IC 6 PWR SUPPLY MONITOR 20TSSOP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Power Supply Controller Six Power Supply Monitor 20-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTC2931HF#TRPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Applications | Six Power Supply Monitor | |
| Voltage - Input | - | |
| Voltage - Supply | 1V ~ 7V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 20-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 4,54369 € | 11 359,23 € | 
| Unit Price without VAT: | 4,54369 € | 
|---|---|
| Unit Price with VAT: | 5,45243 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France