


LTC2915HDDB-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2915HDDB-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2915HDDB-1#TRMPBFCT-ND - Cut Tape (CT) LTC2915HDDB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2915HDDB-1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2915HDDB-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 27 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,76800 € | 27,68 € |
| 25 | 2,54720 € | 63,68 € |
| 100 | 2,30420 € | 230,42 € |
| 250 | 2,24960 € | 562,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,18206 € | 1 091,03 € |
| 1 000 | 2,12285 € | 2 122,85 € |
| 1 500 | 2,09319 € | 3 139,78 € |
| 2 500 | 2,06032 € | 5 150,80 € |
| 3 500 | 2,04112 € | 7 143,92 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,38000 € |





