


LTC2913IMS-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2913IMS-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2913IMS-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC2913IMS-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2913IMS-1#TRPBF |
Description | IC SUPERVISOR 2 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2913IMS-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 10 | 5,79500 € | 57,95 € |
| 25 | 5,37920 € | 134,48 € |
| 100 | 4,96730 € | 496,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,47994 € | 11 199,85 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,95200 € |

