TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-8

LTC2911CTS8-2#TRMPBF

DigiKey Part Number
LTC2911CTS8-2#TRMPBFTR-ND - Tape & Reel (TR)
LTC2911CTS8-2#TRMPBFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LTC2911CTS8-2#TRMPBF
Description
IC SUPERVISOR 3 CHANNEL TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 3 Channel TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2911CTS8-2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
2.338V, 3.086V, Adj
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,19000 €5,19 €
103,41700 €34,17 €
252,95520 €73,88 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,01860 €1 009,30 €
1 0001,98366 €1 983,66 €
Manufacturers Standard Package
Unit Price without VAT:5,19000 €
Unit Price with VAT:6,22800 €