


LTC2908ITS8-B1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2908ITS8-B1#TRMPBFTR-ND - Tape & Reel (TR) LTC2908ITS8-B1#TRMPBFCT-ND - Cut Tape (CT) LTC2908ITS8-B1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2908ITS8-B1#TRMPBF |
Description | IC SUPERVISOR 6 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2908ITS8-B1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 6 | |
Voltage - Threshold | 1.403V, 1.683V, 2.338V, 3.086V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,43000 € | 8,43 € |
| 10 | 6,57400 € | 65,74 € |
| 25 | 6,11000 € | 152,75 € |
| 100 | 5,68250 € | 568,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,36778 € | 2 683,89 € |
| 1 000 | 5,24370 € | 5 243,70 € |
| 1 500 | 5,18156 € | 7 772,34 € |
| Unit Price without VAT: | 8,43000 € |
|---|---|
| Unit Price with VAT: | 10,11600 € |

