Parametric Equivalent




LTC2903IS6-B1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2903IS6-B1#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2903IS6-B1#TRMPBF |
Description | IC SUPERVISOR 4 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2903IS6-B1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 1.593V, 2.213V, 2.921V, 4.425V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,60280 € | 1 801,40 € |
| 1 000 | 3,51379 € | 3 513,79 € |
| 1 500 | 3,46923 € | 5 203,85 € |
| Unit Price without VAT: | 3,60280 € |
|---|---|
| Unit Price with VAT: | 4,32336 € |


