



LTC2903CS6-C1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2903CS6-C1#TRMPBFTR-ND - Tape & Reel (TR) LTC2903CS6-C1#TRMPBFCT-ND - Cut Tape (CT) LTC2903CS6-C1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2903CS6-C1#TRMPBF |
Description | IC SUPERVISOR 4 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2903CS6-C1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 1.593V, 2.921V, 4.425V, -4.602V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,34500 € | 43,45 € |
| 25 | 4,01920 € | 100,48 € |
| 100 | 3,66100 € | 366,10 € |
| 250 | 3,64728 € | 911,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,38706 € | 1 693,53 € |
| 1 000 | 3,30227 € | 3 302,27 € |
| 1 500 | 3,25981 € | 4 889,72 € |
| 2 500 | 3,21278 € | 8 031,95 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,78000 € |

