



LTC2903CS6-B1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2903CS6-B1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2903CS6-B1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2903CS6-B1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2903CS6-B1#TRMPBF |
Description | IC SUPERVISOR 4 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2903CS6-B1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 1.593V, 2.213V, 2.921V, 4.425V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 4,30000 € | 43,00 € |
| 25 | 3,78080 € | 94,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,22066 € | 1 610,33 € |
| 1 000 | 3,13931 € | 3 139,31 € |
| 1 500 | 3,09856 € | 4 647,84 € |
| 2 500 | 3,05343 € | 7 633,57 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,57200 € |

