LTC2903CS6-B1#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 15
Unit Price: 6,31000 €
Datasheet
Supervisor Open Drain or Open Collector 4 Channel TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 4 Channel TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC2903CS6-B1#TRM

DigiKey Part Number
LTC2903CS6-B1#TRMTR-ND - Tape & Reel (TR)
LTC2903CS6-B1#TRMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LTC2903CS6-B1#TRM
Description
IC QUAD SPLY MONITOR POS SOT23-6
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC2903CS6-B1#TRM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
1.593V, 2.213V, 2.921V, 4.425V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,47000 €7,47 €
Unit Price without VAT:7,47000 €
Unit Price with VAT:8,96400 €