Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2632AHTS8-LX12#TRPBF | |
|---|---|
DigiKey Part Number | LTC2632AHTS8-LX12#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2632AHTS8-LX12#TRPBF |
Description | IC DAC 12BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2632AHTS8-LX12#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±1 (Max) |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 2 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 4.4µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2632AHTS8-LI12#TRMPBF | Analog Devices Inc. | 19 | LTC2632AHTS8-LI12#TRMPBFCT-ND | 10,54000 € | Parametric Equivalent |
| LTC2632AHTS8-LI12#TRPBF | Analog Devices Inc. | 0 | LTC2632AHTS8-LI12#TRPBF-ND | 6,30619 € | Parametric Equivalent |
| LTC2632AHTS8-LX12#TRMPBF | Analog Devices Inc. | 0 | 505-LTC2632AHTS8-LX12#TRMPBFTR-ND | 6,60866 € | Parametric Equivalent |
| LTC2632AHTS8-LZ12#TRMPBF | Analog Devices Inc. | 945 | LTC2632AHTS8-LZ12#TRMPBFCT-ND | 10,54000 € | Parametric Equivalent |
| LTC2632AHTS8-LZ12#TRPBF | Analog Devices Inc. | 0 | LTC2632AHTS8-LZ12#TRPBF-ND | 6,30619 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,30619 € | 15 765,48 € |
| Unit Price without VAT: | 6,30619 € |
|---|---|
| Unit Price with VAT: | 7,56743 € |


