


LTC2630ACSC6-HZ12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2630ACSC6-HZ12#TRMPBFTR-ND - Tape & Reel (TR) LTC2630ACSC6-HZ12#TRMPBFCT-ND - Cut Tape (CT) LTC2630ACSC6-HZ12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2630ACSC6-HZ12#TRMPBF |
Description | IC DAC 12BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630ACSC6-HZ12#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4.8µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal, Supply | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5, ±1 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 4,16100 € | 41,61 € |
| 25 | 3,84760 € | 96,19 € |
| 100 | 3,50280 € | 350,28 € |
| 250 | 3,48492 € | 871,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,33648 € | 1 668,24 € |
| 1 000 | 3,25251 € | 3 252,51 € |
| 1 500 | 3,21044 € | 4 815,66 € |
| 2 500 | 3,16384 € | 7 909,60 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,49200 € |


