


LTC2615CGN-1#PBF | |
|---|---|
DigiKey Part Number | LTC2615CGN-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2615CGN-1#PBF |
Description | IC DAC 14BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 8 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2615CGN-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 8 | |
Settling Time | 9µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±1 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,06000 € | 28,06 € |
| 10 | 22,73000 € | 227,30 € |
| 25 | 21,39840 € | 534,96 € |
| 100 | 19,93470 € | 1 993,47 € |
| 300 | 19,11857 € | 5 735,57 € |
| Unit Price without VAT: | 28,06000 € |
|---|---|
| Unit Price with VAT: | 33,67200 € |

