


LTC2912ITS8-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC2912ITS8-1#TRPBFTR-ND - Tape & Reel (TR) LTC2912ITS8-1#TRPBFCT-ND - Cut Tape (CT) LTC2912ITS8-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2912ITS8-1#TRPBF |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2912ITS8-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 3,79800 € | 37,98 € |
| 25 | 3,50800 € | 87,70 € |
| 100 | 3,18920 € | 318,92 € |
| 250 | 3,15988 € | 789,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,79045 € | 6 976,12 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,94000 € |




