
LTC1731ES8-4.1#PBF | |
|---|---|
DigiKey Part Number | LTC1731ES8-4.1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1731ES8-4.1#PBF |
Description | IC BATT CHG MULT-CHEM 1CEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1731ES8-4.1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.1V | |
Voltage - Supply (Max) | 12V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 3,68700 € | 36,87 € |
| 25 | 3,40280 € | 85,07 € |
| 100 | 3,09040 € | 309,04 € |
| 300 | 2,91630 € | 874,89 € |
| 500 | 2,85190 € | 1 425,95 € |
| 1 000 | 2,77807 € | 2 778,07 € |
| 2 500 | 2,70013 € | 6 750,33 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,78400 € |

