


LTC1704BEGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1704BEGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1704BEGN#PBF |
Description | IC REG DL BUCK/LNR 550KHZ 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 550kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1704BEGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 550kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 € | 10,83 € |
| 10 | 8,51300 € | 85,13 € |
| 25 | 7,93480 € | 198,37 € |
| 100 | 7,29870 € | 729,87 € |
| 300 | 6,94397 € | 2 083,19 € |
| 500 | 6,81278 € | 3 406,39 € |
| Unit Price without VAT: | 10,83000 € |
|---|---|
| Unit Price with VAT: | 12,99600 € |

