



LTC1696ES6#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC1696ES6#TRPBFTR-ND - Tape & Reel (TR) 161-LTC1696ES6#TRPBFCT-ND - Cut Tape (CT) 161-LTC1696ES6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1696ES6#TRPBF |
Description | IC OVERVOLT PROT CTRLR SOT23-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Overvoltage Protection Controller TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1696ES6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Overvoltage Protection Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply | 1.1 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 4,08900 € | 40,89 € |
| 25 | 3,77960 € | 94,49 € |
| 100 | 3,44010 € | 344,01 € |
| 250 | 3,41992 € | 854,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,10593 € | 7 764,82 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,39600 € |


