Direct

LTC1472CS | |
|---|---|
DigiKey Part Number | LTC1472CS-ND |
Manufacturer | |
Manufacturer Product Number | LTC1472CS |
Description | IC SWITCHNG MATRIX PCMCIA 16SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 1A 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1472CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 2:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 0V ~ 12.6V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 140mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | ||
Base Product Number |


