LTC1472CS#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 5,62464 €
Datasheet
Power Switch/Driver 2:1 1A 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1472CS#TR

DigiKey Part Number
LTC1472CS#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1472CS#TR
Description
IC MATRIX SW PROT VCC/VPP 16SOIC
Customer Reference
Detailed Description
Power Switch/Driver 2:1 1A 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1472CS#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
2
Ratio - Input:Output
2:1
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
0V ~ 12.6V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
1A
Rds On (Typ)
140mOhm
Input Type
-
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types