16 DFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1443CDHD#PBF

DigiKey Part Number
505-LTC1443CDHD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1443CDHD#PBF
Description
IC COMPARATOR 4 W/VOLT REF 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 16-DFN (5x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC1443CDHD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
with Voltage Reference
Number of Elements
4
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 11V, ±1V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
0.015mA @ 5V
Current - Quiescent (Max)
8.5µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
12µs
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-WFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
16-DFN (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1463,32897 €486,03 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,32897 €
Unit Price with VAT:3,99476 €