Buck Switching Regulator IC Positive Adjustable (Programmable) 1.19V (3.3V, 5V) 1 Output 450mA 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable (Programmable) 1.19V (3.3V, 5V) 1 Output 450mA 20-SSOP (0.154", 3.90mm Width)
Introducing Power by Linear

LTC1434CGN#PBF

DigiKey Part Number
LTC1434CGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1434CGN#PBF
Description
IC REG BUCK ADJ 450MA 20SSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 1.19V (3.3V, 5V) 1 Output 450mA 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC1434CGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
13.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
Up to 700kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types