
LTC1348CSW#PBF | |
|---|---|
DigiKey Part Number | LTC1348CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1348CSW#PBF |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1348CSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 120KBd | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,20000 € | 14,20 € |
| 10 | 11,26600 € | 112,66 € |
| 27 | 10,47852 € | 282,92 € |
| 108 | 9,68898 € | 1 046,41 € |
| 270 | 9,31267 € | 2 514,42 € |
| 513 | 9,10123 € | 4 668,93 € |
| Unit Price without VAT: | 14,20000 € |
|---|---|
| Unit Price with VAT: | 17,04000 € |



