
LTC1289BCN#PBF | |
|---|---|
DigiKey Part Number | LTC1289BCN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1289BCN#PBF |
Description | IC DAS/ADC/DAC SPECIAL 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 25k Serial, Parallel 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1289BCN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 25k | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 49,82944 € | 896,93 € |
| Unit Price without VAT: | 49,82944 € |
|---|---|
| Unit Price with VAT: | 59,79533 € |

