Data Acquisition System (DAS), ADC 10 b 30k Serial 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1090ACN#PBF

DigiKey Part Number
505-LTC1090ACN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1090ACN#PBF
Description
IC DAS/ADC/DAC SPECIAL 20-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 10 b 30k Serial 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1090ACN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS), ADC
Number of Channels
8
Resolution (Bits)
10 b
Sampling Rate (Per Second)
30k
Data Interface
Serial
Voltage Supply Source
Dual ±
Voltage - Supply
±5V, 5V, 10V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
139,68000 €39,68 €
1831,27889 €563,02 €
3630,09000 €1 083,24 €
10828,62157 €3 091,13 €
25227,76123 €6 995,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,68000 €
Unit Price with VAT:47,61600 €