
LTC1064-4CJ | |
---|---|
DigiKey Part Number | LTC1064-4CJ-ND |
Manufacturer | |
Manufacturer Product Number | LTC1064-4CJ |
Description | IC FILTER 100KHZ LOWPASS 14CDIP |
Customer Reference | |
Detailed Description | Cauer, Low Pass Switched Capacitor Filter IC Cauer, Low Pass Switched Capacitor 8th Order 100kHz 14-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Part Status | Obsolete | |
Filter Type | Cauer, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 100kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | ±2.37V ~ 8V | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CERDIP | |
Base Product Number |