MFR Recommended

LTC1040CSW#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1040CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1040CSW#PBF |
Description | IC COMPARATOR 2 GEN PUR 18SO |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1040CSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.8V ~ 16V, ±2.8V ~ 8V | |
Voltage - Input Offset (Max) | 4.5mV @ ±8V | |
Current - Input Bias (Max) | 300pA @ ±5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 3mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-SO | |
Base Product Number |











