


LT8619EMSE#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8619EMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT8619EMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT8619EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8619EMSE#TRPBF |
Description | IC REG BUCK ADJ 1.2A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8619EMSE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 59.4V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,95000 € | 7,95 € |
10 | 5,37500 € | 53,75 € |
25 | 4,70240 € | 117,56 € |
100 | 3,94240 € | 394,24 € |
250 | 3,56928 € | 892,32 € |
500 | 3,54914 € | 1 774,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 3,54915 € | 8 872,88 € |
Unit Price without VAT: | 7,95000 € |
---|---|
Unit Price with VAT: | 9,54000 € |