


LT8609AEMSE16#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8609AEMSE16#TRPBFTR-ND - Tape & Reel (TR) 505-LT8609AEMSE16#TRPBFCT-ND - Cut Tape (CT) 505-LT8609AEMSE16#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8609AEMSE16#TRPBF |
Description | IC REG BUCK ADJ 3A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.782V 1 Output 3A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8609AIMSE16#TRPBF | Analog Devices Inc. | 2 380 | 505-LT8609AIMSE16#TRPBFCT-ND | 7,52000 € | Parametric Equivalent |
| LT8609AJMSE16#TRPBF | Analog Devices Inc. | 2 591 | 505-LT8609AJMSE16#TRPBFCT-ND | 7,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,32400 € | 53,24 € |
| 25 | 4,93440 € | 123,36 € |
| 100 | 4,50720 € | 450,72 € |
| 250 | 4,39516 € | 1 098,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,97281 € | 9 932,02 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,25600 € |

