


LTC2050HVMPS6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2050HVMPS6#TRMPBFTR-ND - Tape & Reel (TR) LTC2050HVMPS6#TRMPBFCT-ND - Cut Tape (CT) LTC2050HVMPS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2050HVMPS6#TRMPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2050HVMPS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 € | 8,55 € |
| 10 | 6,67300 € | 66,73 € |
| 25 | 6,20280 € | 155,07 € |
| 100 | 5,77350 € | 577,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,45146 € | 2 725,73 € |
| 1 000 | 5,32580 € | 5 325,80 € |
| 1 500 | 5,26287 € | 7 894,31 € |
| Unit Price without VAT: | 8,55000 € |
|---|---|
| Unit Price with VAT: | 10,26000 € |









