
LT8500ETJ#TRPBF | |
|---|---|
DigiKey Part Number | LT8500ETJ#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8500ETJ#TRPBF |
Description | IC PWM GENERATOR 56-TLAQFN |
Customer Reference | |
Detailed Description | LED Driver IC Output Dimming 56-TLAQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LT8500ETJ#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VTLA Exposed Pad | |
Supplier Device Package | 56-TLAQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,47940 € | 8 958,80 € |
| Unit Price without VAT: | 4,47940 € |
|---|---|
| Unit Price with VAT: | 5,37528 € |


