Comparator with Voltage Reference Open-Collector TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator with Voltage Reference Open-Collector TSOT-23-6
TSOT-23-6

LT6700HVCS6-2#TRMPBF

DigiKey Part Number
505-LT6700HVCS6-2#TRMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6700HVCS6-2#TRMPBF
Description
IC COMPARATR 2 W/VOLT REF TSOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Collector TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6700HVCS6-2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
with Voltage Reference
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
1.4V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.01µA @ 18V
Current - Output (Typ)
-
Current - Quiescent (Max)
16µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
29µs
Hysteresis
11mV
Operating Temperature
0°C ~ 70°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,78062 €1 390,31 €
1 0002,70868 €2 708,68 €
1 5002,67268 €4 009,02 €
2 5002,63276 €6 581,90 €
Manufacturers Standard Package
Unit Price without VAT:2,78062 €
Unit Price with VAT:3,33674 €