
DC2634A | |
---|---|
DigiKey Part Number | 505-DC2634A-ND |
Manufacturer | |
Manufacturer Product Number | DC2634A |
Description | EVAL BOARD FOR LTM4656 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4656 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 6V ~ 36V | |
Current - Output | 4A | |
Voltage - Input | 4.5V ~ 28V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LTM4656 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 66,54000 € | 66,54 € |
Unit Price without VAT: | 66,54000 € |
---|---|
Unit Price with VAT: | 79,84800 € |