
LT6558IGN#PBF | |
---|---|
DigiKey Part Number | 505-LT6558IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6558IGN#PBF |
Description | IC AMP GENERAL PURPOSE 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Standard (General Purpose) 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6558IGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Standard (General Purpose) | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 550 MHz | |
Slew Rate | 2200V/µs | |
Current - Supply | 22.5 mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 7.5V, ±2.5V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 3,89240 € | 389,24 € |
Unit Price without VAT: | 3,89240 € |
---|---|
Unit Price with VAT: | 4,67088 € |