LT6013AIS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 2,80702 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 736
Unit Price: 4,53000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 8 980
Unit Price: 4,53000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 567
Unit Price: 4,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 6 412
Unit Price: 4,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 771
Unit Price: 10,96000 €
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6013AIS8#TR

DigiKey Part Number
LT6013AIS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6013AIS8#TR
Description
IC OPAMP GP 1.6MHZ RRO 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT6013AIS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
1.6 MHz
Current - Input Bias
100 pA
Voltage - Input Offset
20 µV
Current - Supply
200µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types