Power Over Ethernet Controller 1 Channel 802.3af (PoE) 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 10-MSOP
Introducing Power by Linear

LT4275CIMS#PBF

DigiKey Part Number
LT4275CIMS#PBF-ND
Manufacturer
Manufacturer Product Number
LT4275CIMS#PBF
Description
IC POE CNTRL 1 CHANNEL 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT4275CIMS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Controller (PD)
Number of Channels
1
Power - Max
13 W
Internal Switch(s)
No
Auxiliary Sense
Yes
Standards
802.3af (PoE)
Voltage - Supply
23V ~ 60V
Current - Supply
2mA (Max)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 387
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,89000 €2,89 €
102,17100 €21,71 €
501,88320 €94,16 €
1001,79370 €179,37 €
2501,69924 €424,81 €
5001,64232 €821,16 €
1 0001,59546 €1 595,46 €
2 5001,54599 €3 864,97 €
5 0001,51618 €7 580,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,46800 €