



LT3755IMSE-1#PBF | |
|---|---|
DigiKey Part Number | LT3755IMSE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3755IMSE-1#PBF |
Description | IC LED DRIVER CTRLR PWM 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3755IMSE-1#PBF Models |
Category | Voltage - Supply (Max) 40V |
Manufacturer Analog Devices Inc. | Frequency 100kHz ~ 1MHz |
Packaging Tube | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Controller | Mounting Type Surface Mount |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Internal Switch(s) No | Supplier Device Package 16-MSOP-EP |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 € | 9,66 € |
| 10 | 7,56800 € | 75,68 € |
| 37 | 6,85595 € | 253,67 € |
| 111 | 6,43045 € | 713,78 € |
| 259 | 6,18120 € | 1 600,93 € |
| 518 | 6,01707 € | 3 116,84 € |
| 1 036 | 5,88201 € | 6 093,76 € |
| Unit Price without VAT: | 9,66000 € |
|---|---|
| Unit Price with VAT: | 11,59200 € |

