


LT3755EUD-1#PBF | |
|---|---|
DigiKey Part Number | LT3755EUD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3755EUD-1#PBF |
Description | IC LED DRIVER CTRLR PWM 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3755EUD-1#PBF Models |
Category | Voltage - Supply (Max) 40V |
Manufacturer Analog Devices Inc. | Frequency 100kHz ~ 1MHz |
Packaging Tube | Dimming Analog, PWM |
Part Status Active | Operating Temperature 0°C ~ 125°C (TJ) |
Type DC DC Controller | Mounting Type Surface Mount |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Package / Case 16-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 16-QFN (3x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 10 | 6,50900 € | 65,09 € |
| 25 | 6,04760 € | 151,19 € |
| 121 | 5,48463 € | 663,64 € |
| 363 | 5,21623 € | 1 893,49 € |
| 605 | 5,11706 € | 3 095,82 € |
| 1 089 | 5,01920 € | 5 465,91 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 10,02000 € |

