


LT3746EUHH#PBF | |
|---|---|
DigiKey Part Number | LT3746EUHH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3746EUHH#PBF |
Description | IC LED DRVR CTRLR PWM 30MA 56QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 32 Output DC DC Controller Step-Down (Buck) PWM Dimming 30mA 56-QFN (5x9) |
Datasheet | Datasheet |
EDA/CAD Models | LT3746EUHH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 32 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | 205Hz ~ 1.05MHz | |
Dimming | PWM | |
Applications | Backlight, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (5x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,96000 € | 12,96 € |
| 10 | 10,24200 € | 102,42 € |
| 40 | 9,27775 € | 371,11 € |
| 120 | 8,73942 € | 1 048,73 € |
| 280 | 8,42404 € | 2 358,73 € |
| 520 | 8,23669 € | 4 283,08 € |
| 1 000 | 8,07125 € | 8 071,25 € |
| Unit Price without VAT: | 12,96000 € |
|---|---|
| Unit Price with VAT: | 15,55200 € |


