


LTC3873EDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3873EDDB#TRMPBFTR-ND - Tape & Reel (TR) LTC3873EDDB#TRMPBFCT-ND - Cut Tape (CT) LTC3873EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3873EDDB#TRMPBF |
Description | IC REG CTRLR MULT TOPOLOGY 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3873EDDB#TRMPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 8.4V ~ 60V |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 78% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 8-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-DFN (3x2) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,89700 € | 28,97 € |
| 25 | 2,66680 € | 66,67 € |
| 100 | 2,41270 € | 241,27 € |
| 250 | 2,29172 € | 572,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,21874 € | 1 109,37 € |
| 1 000 | 2,15869 € | 2 158,69 € |
| 1 500 | 2,12862 € | 3 192,93 € |
| 2 500 | 2,09531 € | 5 238,27 € |
| 3 500 | 2,07583 € | 7 265,40 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,58400 € |

