Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 1.2A (Switch) 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 1.2A (Switch) 12-WFDFN Exposed Pad
Introducing Power by Linear

LT3473AEDE#TRPBF

DigiKey Part Number
LT3473AEDE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3473AEDE#TRPBF
Description
IC REG BOOST ADJ 1.2A 12DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 1.2A (Switch) 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3473AEDE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.2V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,71275 €9 281,88 €
Manufacturers Standard Package
Unit Price without VAT:3,71275 €
Unit Price with VAT:4,45530 €