

LT317AH | |
|---|---|
DigiKey Part Number | LT317AH-ND |
Manufacturer | |
Manufacturer Product Number | LT317AH |
Description | IC REG LINEAR TO39-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output TO-39-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Regulators | 1 | |
Current - Output | - | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39-3 | |
Base Product Number |


