Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3060ITS8-2.5#TRPBF | |
|---|---|
DigiKey Part Number | LT3060ITS8-2.5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3060ITS8-2.5#TRPBF |
Description | IC REG LIN 2.5V 100MA TSOT-23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3060ITS8-2.5#TRPBF Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) | PSRR 73dB (120Hz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TSOT-23-8 |
Voltage Dropout (Max) 0.51V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3060ETS8-2.5#TRMPBF | Analog Devices Inc. | 803 | LT3060ETS8-2.5#TRMPBFCT-ND | 3,72000 € | Parametric Equivalent |
| LT3060ETS8-2.5#TRPBF | Analog Devices Inc. | 0 | LT3060ETS8-2.5#TRPBF-ND | 2,03700 € | Parametric Equivalent |
| LT3060ITS8-2.5#TRMPBF | Analog Devices Inc. | 50 | 505-LT3060ITS8-2.5#TRMPBFTR-ND | 2,35304 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,22346 € | 5 558,65 € |
| Unit Price without VAT: | 2,22346 € |
|---|---|
| Unit Price with VAT: | 2,66815 € |



