Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3020IMS8-1.2#PBF | |
|---|---|
DigiKey Part Number | LT3020IMS8-1.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3020IMS8-1.2#PBF |
Description | IC REG LINEAR 1.2V 100MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3020IMS8-1.2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.285V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 3.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 10 | 3,98700 € | 39,87 € |
| 50 | 3,50020 € | 175,01 € |
| 100 | 3,34950 € | 334,95 € |
| 250 | 3,19036 € | 797,59 € |
| 500 | 3,09444 € | 1 547,22 € |
| 1 000 | 3,01548 € | 3 015,48 € |
| 2 500 | 2,93214 € | 7 330,35 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,24000 € |


