


LT3009EDC-5#PBF | |
|---|---|
DigiKey Part Number | LT3009EDC-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3009EDC-5#PBF |
Description | IC REG LINEAR 20MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 20mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3009EDC-5#PBF Models |
Category | Current - Output |
Mfr | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 6-WFDFN Exposed Pad |
Part Status Discontinued at DigiKey | Supplier Device Package 6-DFN (2x2) |
Number of Regulators 1 | Base Product Number |

