
LT1999HMS8-20F#PBF | |
|---|---|
DigiKey Part Number | 505-LT1999HMS8-20F#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1999HMS8-20F#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1999HMS8-20F#PBF Models |
Category | Current - Supply 5.8mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 2 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 137.5 µA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| 10 | 5,47100 € | 54,71 € |
| 50 | 4,83280 € | 241,64 € |
| 100 | 4,63520 € | 463,52 € |
| 250 | 4,42656 € | 1 106,64 € |
| 500 | 4,30084 € | 2 150,42 € |
| 1 000 | 4,19735 € | 4 197,35 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,47200 € |


