


LT1946EMS8#PBF | |
|---|---|
DigiKey Part Number | LT1946EMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1946EMS8#PBF |
Description | IC REG BOOST ADJ 1.5A 8MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.45V 1 Output 1.5A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1946EMS8#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 2.45V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 10 | 3,94200 € | 39,42 € |
| 50 | 3,46000 € | 173,00 € |
| 100 | 3,31070 € | 331,07 € |
| 250 | 3,15308 € | 788,27 € |
| 500 | 3,05808 € | 1 529,04 € |
| 1 000 | 2,97989 € | 2 979,89 € |
| 2 500 | 2,89735 € | 7 243,38 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,16800 € |

